TE Connectivity Micro-MaTch .050 Connector Series

TE Connectivity Micro-MaTch .050 Connector Series offers a contact spacing of 1.27mm and features a variety of wire-to-board and board-to-board interconnections. The Micro-MaTch contacts avoid the traditional failure mode in tin-plated connections, called fretting corrosion. Vibrations/thermal expansion between male and female contacts cause relative movements that are absorbed by an additional positioning spring in the female part. A gas-tight connection allows the Micro-MaTch contact spring system to resist fretting corrosion by preventing movement on the contact spot.

Features

  • Wire connectors supplied on-tape and suitable for mass termination of 28AWG [0.08mm2 to 0.09mm2] ribbon cable
  • Tin plated contact design
  • Gas-tight connections
  • Fretting corrosion resistant
  • Full range of application tooling from hand tools to fully automated equipment
  • Wire-to-board, and board-to-board interconnection system

Applications

  • Production and material handling equipment
  • Control units
  • Robots and motors
  • Central heating units
  • Car radios
  • Navigation systems
  • Dashboard systems
  • Base stations
  • Set-top boxes
  • Audio equipment

Videos

HOW MICRO-MATCH CONNECTORS WORK

TE Connectivity Micro-MaTch .050 Connector Series

PRODUCT/APPLICATION SPECIFICATION

TE Connectivity Micro-MaTch .050 Connector Series
Yayınlandı: 2022-07-05 | Güncellenmiş: 2025-03-19