TE Connectivity Miniature Relays PT01

TE Connectivity's (TE) Miniature Relays PT01 feature general-purpose panel plug-in construction for efficient circuit control. Engineered for flexibility, these relays can be mounted on a DIN rail using a socket or directly soldered onto a printed circuit board (PCB). Additional features include DC or AC coils that can be identified by LED colors, a 36mm relay height, and a wide operating temperature range of -40°C to +70°C. TE Miniature Relays PT01 are suitable for electrical control cabinets, machine tools, automatic production lines, and power conversion systems (PCSs).

Features

  • 2 pole 5A, 4 pole 3A, 2 and 4 form C (CO) contacts
  • DC or AC coil
  • Coils can be identified by LED colors
  • Optional LED and protection diode
  • For use combined with socket

Applications

  • Electrical control cabinets
  • PCSs
  • Machine tools
  • Automatic production lines

Specifications

  • 36mm relay height
  • 3A to 5A current range
  • 250VAC, 30VDC rated voltage
  • Ag alloy contact material
  • ≤20ms maximum operating time
  • 1000MΩ insulation resistance
  • -40°C to +70°C operating temperature range
  • Plug-in terminal type
  • 100mΩ contact resistance 

Dimensions

Mechanical Drawing - TE Connectivity Miniature Relays PT01
Yayınlandı: 2025-08-21 | Güncellenmiş: 2025-10-01