TE Connectivity / Measurement Specialties Model 3038 MEMS DC Accelerometers
TE Connectivity's (TE) Model 3038 MEMS DC Accelerometers are designed for extreme temperature, vibration and shock environments. The durable SMD sensors incorporate a gas-damped piezoresistive MEMS sensing element providing outstanding long-term stability. A millivolt output signal and mechanical overload stops that provide shock protection to loads greater than 10,000g. The accelerometer is offered in ranges from ±50g to ±6000g with a flat response up to greater than 5000Hz. Model 3038 accelerometers are ideal for embedded applications and is packaged in a hermetic ceramic LCC package and sealed with a gold-plated Kovar lid (100% gross leak testing).Features
- Excellent durability with hermetic seal
- Easy installation with SMD design
- Over-range protection for up to 10,000g shock loads
- Long-term measurement stability
- ±50g to ±6,000g dynamic ranges
- Board mountable accelerometer
- Low power consumption
- Hermetic LCC package
- DC response, gas damping
- 5,000Hz bandwidth
Applications
- Harsh environments
- Vibration and shock monitoring
- Impact testing
- Safe and arming
- Munitions testing
- Automotive safety testing
- Drop testing
- Biomechanics testing
- Pile driving
- Embedded applications
- Instrumentation
- Machinery
Yayınlandı: 2017-09-19
| Güncellenmiş: 2024-05-22