TE Connectivity Motorman Hybrid Connectors

TE Connectivity's Motorman Hybrid Connectors provide a hybrid connectivity solution for decentralized motors with two fast Ethernet cores and signal and power transmission. TE Motorman Hybrid Connectors integrate communication, signal, and power transmission of locally controlled motors within a compact rectangular connector. Two fast Ethernet sockets offer full real-time automation control benefits and reduce cabling complexity. The Motorman Shroud version includes secondary locking to secure the product and also makes the cable crimped version available for cabinet applications.

Features

  • Simple diagnostic access through easy-to-open side enclosure
  • Easy and safe configuration
  • TE’s MCON interconnection system and its stamped multiple contact points contacts provide cost-effectiveness
  • Robust metal enclosure fits for tough industrial environment with plastic enclosure available for less critical purposes
  • 2 x Cat 5e (ISO/IEC11801) connectors support industry standards and enable fast data and intelligent communication for decentralization of servo motors
  • Customized coding features of the insert to avoid displacement of connectors
  • IP65 for use in harsh environments
  • 360° Braid Shielding in the Cabinet / Panel to avoid interference of EMC issues
  • 900V rated voltage
  • Operating temperature
    • -40°C to + 85°C (plastic version)
    • -40°C to + 85°C (metal version)
  • 2 x Cat 5e (AWG 22) communication

Applications

  • I/O connection on decentralized servo motors
  • I/O connection on AC servo motors with PCB
  • I/O connection on cabinets and panels
  • Drives (amplifiers)
  • Packaging, assembly, woodworking, or food processing machines

Metal and Plastic Versions

TE Connectivity Motorman Hybrid Connectors

Videos

Yayınlandı: 2017-06-15 | Güncellenmiş: 2022-07-14