TE Connectivity NanoMQS 0.50mm Miniaturized Connector System

TE Connectivity's (TE) Automotive-Grade NanoMQS 0.5mm Miniaturized Connector System is a compact version of the MQS connector system. The NanoMQS family features a 1.8mm pin-to-pin pitch and a locking lance terminal design that securely latches onto the plastic housing when fully inserted. The connector system's miniature design reduces the PCB footprint by up to 50% while maintaining a 6A current capacity. The connectors include various locking functions and variants and, if needed, are easily integrated into the MQS terminal family and compatible with a Gen50 locking lance. The connector system offers receptacle and tab terminals for round wire and FFC terminals for flat flexible/printed cables. The TE NanoMQS 0.5mm connector system is ideal for automotive and electric applications, including battery/cell control modules, engine control units, airbags, and blackbox applications with extreme space constraints.

Features

  • 1.8mm pin-to-pin pitch
  • 0.5 x 0.4 blade size mating capability
  • SG4 vibration grade (Ag)
  • LV214 and USCAR compliant
  • Locking lance design
  • Top and side latches
  • Locking functions
    • Primary and secondary contact locking
    • Click-audible connector position assurance (CPA)
    • Koshiri connector design as anti-stubbing feature
  • Easy integration into the MQS terminal family
  • Compatible with Gen50 locking lance
  • Multiple variants
    • Receptacle and tab terminals for round wires
    • Automotive-grade FFC/FPC terminal for flat flexible/printed cables
    • 2- to 48-position connectors
    • 2- to 11-position 1-row family
    • 4- to 22-position 2-row family (with or without CPA)
    • SMT and TH, 1- or 2-row headers with 90° and 180° pin orientation, side and top-latch plugs

Applications

  • Battery management units / battery module control units
  • Engine control units and airbags
  • Blackbox applications with extreme space constraints
  • Headlamps
  • Steering wheels
  • Mirrors
  • Doors
  • Cameras
  • Audio systems

Specifications

  • 0.13mm2 to 0.35mm2 wire range
  • Reduces PCB footprint by 50%
  • 6A current capacity
  • +170°C max operating temperature
  • Flame resistance UL 94V-0

Videos

Yayınlandı: 2024-06-26 | Güncellenmiş: 2026-03-05