TE Connectivity Nylon 66 Standard Cable Ties

TE Connectivity's (TE) Nylon 66 Standard Cable Ties provide reliable wire harnessing, efficient cable management, and robust industrial bundling in a wide range of sizes and colors. Nylon 66 Standard Cable Ties feature high tensile strength and long-term mechanical stability. These TE cable ties include weather-resistant and flame-retardant options to meet diverse applications, supporting both general-purpose and heavy-duty uses.

Features

  • High tensile strength and long-term mechanical stability
  • Self-extinguishing material options (UL 94V-2/V-0 variants)
  • Smooth edges to reduce cable insulation damage
  • Multiple sizes and colors, with the flexibility of quick customization
  • Consistent quality and traceability under TE manufacturing standards
  • Compatible with standard tensioning/cutoff tools

Applications

  • Industrial
  • Automotive
  • Electrical
  • Appliances
  • Infrastructure

Specifications

  • Nylon 6.6 material
  • 100mm to 364mm length
  • 2mm to 127mm bundle diameter range
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - TE Connectivity Nylon 66 Standard Cable Ties
Yayınlandı: 2026-03-27 | Güncellenmiş: 2026-04-01