TE Connectivity ODVA Variant 1 RJ45 Harsh Environment Connectors

TE Connectivity's (TE) ODVA Variant 1 RJ45 Harsh Environment Connectors are designed with a rugged housing in flame-resistant, glass-reinforced PBT or diecast nickel-plated zinc, both providing resistance to chemicals and UV radiation. Double-bayonet locking provides IP67 resistance to the ingress of dust and water. A bulkhead receptacle mounts to either the outside or inside panel cutout for design flexibility. The ODVA Variant 1 RJ45 Harsh Environment Connectors also provide durability for various applications and allow designers to place external ports on equipment that will be installed in indoor/outdoor locations.

Features

  • Reliable IP67 protection in harsh environments
  • Bayonet locking for quick connect
  • RJ45 connections that are rated to CAT5E
  • Plastic and metal versions available
  • UV and chemical resistant
  • Sealed IP67 solution in metal or plastic

Applications

  • Industrial data network systems
  • Automation systems
  • Renewable energies
  • Test devices and instruments
  • Fiber to the home or antenna
  • Process control
Yayınlandı: 2021-06-25 | Güncellenmiş: 2024-08-14