TE Connectivity / Alcoswitch PBES16 Pushbutton Emergency Stop Switches

TE Connectivity / Alcoswitch PBES16 Pushbutton Emergency Stop Switches are offered as either illuminated or non-illuminated and with two different actuator button style options. The PBES16 pushbutton switches feature a 20N actuation force for ruggedized applications and to avoid accidental actuation. This series has multiple lighting options, agency approvals, and meets IEC 60947-5-1 & IEC 60947-5-5 standards. TE's PBES16 Pushbutton Emergency Stop Switches also offer an IP65 rating to withstand harsh environments. 

Features

  • Solder to wire or quick connect disconnect terminals
  • Simple easy mounting
  • 16mm mounting hole
  • Gold plating
  • Illuminated and non-illuminated
  • LED and incandescent
  • High actuation force
  • IP65 rated
  • IEC 60947-5-1 & IEC 60947-5-5
  • UL and TUV agency approval

Applications

  • Robotics
  • Escalators
  • Process machinery
  • Medical equipment
  • Factory automation

Specifications

  • Lifecycle
    • >100,000 mechanical operations
    • >50,000 electrical operations
  • <20 operations/minute motion tolerance
  • 00.5mm to 5mm panel thickness range
  • 1.1N-m mounting torque
  • 1500VAC maximum insulation voltage at 60Hz, 100mA, 1 minute
  • <= 50mΩ initial contact resistance
  • Temperature ranges
    • -40°C to +85°C storage
    • -25°C to +55°C operating (-25°C to +70°C without lamp)
  • Pollution degree 3
  • 300V rated insulation voltage
  • 5A conventional enclosed thermal current
  • 125V or 250V rated operational voltages
Yayınlandı: 2021-05-28 | Güncellenmiş: 2023-03-02