TE Connectivity Printable Continuous Tubing

TE Connectivity's (TE) Printable Continuous Tubing allows users to create identification labels for wire and cable harnesses in harsh environments using any TE thermal-transferable printer. This tubing provides the flexibility to design custom-length markers from 5mm to 3m using TE WinTotal software. The supplied diameter ranges from 2.4mm to 50.8mm, depending on the product type. The open profile of this tubing allows easier application in the field. Applications for TE Printable Continuous Tubing include rail, aerospace, industrial, automation, and panel builders.

Features

  • High-performance thermal transfer printable tubing in a continuous format
  • Material, sizes, and colors to suit harsh environment and commercial print criteria
  • Compatible with all of TE's printers
  • Data input with TE's WinTotal software
  • Open profile to allow easier application
  • Standard color white and yellow with other colors on demand

Applications

  • Rail
  • Aerospace
  • Industrial
  • Automation
  • Panel builders

Types of Tubing

Chart - TE Connectivity Printable Continuous Tubing

ZHD-SCE sleeves feature radiation cross-linked, zero-halogen material. ZHD-SCE is designed to bridge the gap for installations where the highest performance is demanded from an identification sleeve, without losing safety or capability.

HX-SCE Low Fire Hazard (LFH) Marker Sleeves are designed for wire and cable identification in locations where fire is a risk to humans or equipment.

UV-SCE Marker Sleeves are heat shrinkable wire markers specifically designed to allow users to identify wires and cables in outdoor environments while resisting the effects of ultraviolet (UV) light.

Yayınlandı: 2021-05-24 | Güncellenmiş: 2026-08-03