TE Connectivity RAST 2.5 Standard Timer Crimp Connectors

TE Connectivity's (TE) RAST 2.5 Standard Timer Crimp Connectors are designed for easy and reliable connections for home appliances and washing machine applications. The connectors feature a low-profile design, and the crimp version is ideal for use with double insulation wire and PVC tube-encased wire. The RAST 2.5 connectors offer lance-less contacts that are less prone to damage and deformation, which improves assembly reliability. The TE RAST 2.5 Standard Timer Crimp Connectors are secured by an integrated terminal position assurance (TPA) device to prevent terminal blackout. The connectors also provide an innovative latch and hook design to secure and align the contact within the housing. The connectors are constructed with a UL 94V-0 flammability-rated housing material and operate within a -40°C to +105°C temperature range.

Features

  • Integrated TPA design ensures fully seated contacts that cannot back out
  • Lance-less contacts improve reliable assembly
  • Reduces risk of contact deformation or damage
  • Innovative hook and latch design secures and aligns contact in the housing
  • Low profile design (2.5mm, 5mm)
  • Suitable for space-limited applications

Applications

  • Home appliances
  • Dishwashers
  • Refrigerators
  • Washing machines

Specifications

  • 3A rated current
  • 50VAC full loading rated voltage
  • 250VAC selective loading rated voltage
  • 2.5mm centerline
  • 3 to 5, 7, and 9 number of positions
  • Copper alloy contact material
  • UL 94V-0 housing flammability rating
  • -40°C to +105°C operating temperature range
Yayınlandı: 2024-04-19 | Güncellenmiş: 2024-05-07