TE Connectivity RF Terminators

TE Connectivity's (TE) Radio Frequency (RF) Terminators allow users to terminate open transmission lines in RF circuits. The terminators are constructed of stainless steel and brass and designed to match a 50Ω AC impedance rating. Available in 1W and 2W options, the terminators minimize signal reflection returning into the circuit or system, which reduces interference and power loss. TE RF Terminators feature several interfaces, including SMA, RP-SMA, SMP, 2.92mm, and 2.4mm. The RF terminators operate on an 18GHz, 40GHz, or 50GHz frequency, depending on the interface. The terminators are ideal for test and measurement equipment, transmitters, antenna systems, and defense applications.

Features

  • 50Ω performance
  • 1W and 2W options
  • Stainless steel and brass construction
  • SMA, RP-SMA, SMP, 2.92mm, 2.4mm interfaces available
  • 18GHz max frequency (SMA, RP-SMA, and SMP)
  • 40GHz max frequency (2.92mm)
  • 50GHz max frequency (2.4mm)
  • RoHS/REACH compliant

Applications

  • Test and measurement equipment
  • Transmitter systems
  • Antenna systems
  • Defense systems
Yayınlandı: 2023-12-06 | Güncellenmiş: 2023-12-10