TE Connectivity RJ45 Field-Installable Cable Connectors

TE Connectivity's (TE) RJ45 Field-Installable Cable Connectors are industrial IP20 connector assemblies that offer a robust and reliable solution for industrial Ethernet applications. These assemblies can be installed without the need for a special tool and are available in both straight (180°) and angled (90°) versions. The series complies with IEC 60603-7-1:2011 and IEC 60603-7-3 standards and supports an industrial temperature range of -40°C to +85°C. Applications for TE RJ45 Field-Installable Cable Connectors include automation control, robotics, machinery, and motion and drives.

Features

  • Durable and long-lifetime connectors
  • Field installable
  • Easy to use, significantly reduces installation time
  • Installation without any special tools
  • Quick and easy connect and disconnect
  • Suited for industrial equipment requirements

Applications

  • Automation control
  • Robotics
  • Machinery
  • Motion and drives

Specifications

  • 60VDC rated voltage
  • 1.5A per contact current
  • Locking latch mating retention type
  • Wire to device connector system
  • Polyamide housing material
  • Copper zinc alloy shield material
  • Nickel shield plating material
  • Matte shield plating finish
  • -40°C to +85°C temperature range

Videos

Infographic

Infographic - TE Connectivity RJ45 Field-Installable Cable Connectors
Yayınlandı: 2023-04-26 | Güncellenmiş: 2025-12-17