TE Connectivity Rotatable Dimming Receptacles

TE Connectivity's (TE) Multi-channel Rotatable Dimming Receptacles are ideal for outdoor commercial and utility lighting. The connectors are ANSI C136.41 compliant and provide an electrical and mechanical interconnection between the photo control cell and luminaire. The receptacles are available with two or four dimming contacts to support either 0-10VDC dimming methods or Digital Addressable Lighting Interface (DALI).

Features

  • Rotates up to 355°
  • Robust twist lock contacts for a reliable power interconnect
  • Receptacle comes pre-terminated with wire leads for ease of integration into new or existing light fixtures
  • Available with +105°C and +150°C rated wire insulation for varying temperature rated luminaires
  • Accepts ANSI standard dimmable photocells to provide a connection between the photocell and the luminaire
  • Available with two or four dimming contacts to support one- or two-channel dimming protocols

Specifications

  • Electrical
    • cUR recognized to UL 773
    • Power contacts
      • 15A max current rating
      • 480VAC/DC voltage rating
    • Dimming contacts
      • 1.5A max current rating
      • 30VAC/DC voltage rating
  • Mechanical
    • Conforms to dimensional requirements of ANSI C136.41-2013
    • 5- and 7-position versions
    • 5-position
      • 3 power contacts +
      • 2 dimming/signal contacts
    • 7-position
      • 3 power contacts +
      • 4 dimming/signal contacts
    • Power contacts terminated to 14AWG stranded wire per UL1015 or UL3321
    • Signal Contacts terminated to 18AWG stranded wire per UL1015 or UL3321

Applications

  • Street and roadway lighting
  • Photo controls
  • Parking lot lighting
Yayınlandı: 2016-04-06 | Güncellenmiş: 2025-05-09