TE Connectivity Single In-Line (SIP) Sockets
TE Connectivity's (TE) Single In-Line (SIP) Sockets feature a machined female header that provides a highly reliable connection between the PCB and the integrated circuit device. SIP sockets are typically more compact than dual in-line package (DIP) sockets, enabling them to handle higher-density configurations. These sockets offer a 2.54mm pitch machined female socket made of high-quality materials, supporting easy assembly and improved durability. TE SIP Sockets are suitable for industrial and telecommunications applications.Features
- Easy assembly
- Supports quick mating and unmating
- Enables easy replacement of the IC
- Optimized design
- Minimizes risk of IC overheating during soldering
- Provides improved vibration resistance with multi-contact beam design
- Enhanced durability
- Up to 500 cycles with gold plating
- Supports flame resistance with UL 94V-0 rating with PPS housing
- Broad portfolio to address specific demands
Applications
- PLC and control cabinets
- Industrial computing and computers
- Communication interconnections
- Industrial
- Telecommunication
Yayınlandı: 2024-08-06
| Güncellenmiş: 2024-08-14