TE Connectivity SK Cable Actuated Position Sensors

TE Connectivity's (TE) SK Cable Actuated Position Sensors offer a 8VDC to 40VDC input voltage range, a 5g max cable acceleration, and a plastic-hybrid precision potentiometer construction. The SK sensors include the SK1, SKD, SKJ, SKH, and SK6 sensor series. TE SK Sensors are ideal for mobile construction equipment, hydraulic lift tables, and more applications.
Yayınlandı: 2019-03-20 | Güncellenmiş: 2023-09-19