TE Connectivity Sliding Power Connector

TE Connectivity's (TE) Sliding Power Connector is one of the only connectors of its kind that allows for hot swapping of components in a server drawer. This power solution is ideal for applications up to 75A and eliminates the need for a bulky cable management system within the drawer. TE's Sliding Power Connector shows improved voltage drop over cables due to a more direct path from the power source to the server. The Sliding Power Connector offers increased reliability over cables and a simpler design that is less prone to disconnection from the power source.

Features

  • Allows for hot swapping of components
  • Eliminates the need for bulky cable management systems
  • Ideal for applications up to 75A
  • Improved voltage drop over cables
  • Simple design

Applications

  • Hard disk drives
  • Power supply units
  • Open Compute Project (OCP) cubby
  • Racks
  • High-current applications
  • Servers
  • Storage units

Top View

Block Diagram - TE Connectivity Sliding Power Connector

Bottom View

Block Diagram - TE Connectivity Sliding Power Connector

Videos

Yayınlandı: 2019-03-18 | Güncellenmiş: 2023-09-19