TE Connectivity Sliver 2.0 Connectors

TE Connectivity's (TE) Sliver 2.0 Connectors are protocol-agnostic, multi-lane high-speed connectors designed for servers and storage. These connectors meet all current protocol requirements for PCIe Gen3/4, SAS-3/4, Infiniband, and Ethernet protocols. TE Sliver 2.0 connectors are also expected to meet performance for IEEE and OIF 56Gbps, SAS5, and PCIE Gen5. These connectors can be used as an alternative to many form-factors including M.2, PCIe, and U.2. The Sliver 2.0 connectors feature high density, high performance, and hot-pluggable function. These connectors are available in various size options including 1C(x4), 2C(x8), and 4C/4C+(16) in both right angle and vertical sizes. Applications include storage, server, network, and other data communication connectivity needs.

Features

  • Protocol-agnostic multi-lane high-speed connector
  • Hot-pluggable
  • Cost-effective
  • Chosen as the next industry standard flash storage connector
  • Proposed alternative to M.2, U.2, and PCIe form-factors
  • Chosen for performance, density, flexibility, and robustness
  • 56G PAM-4 (112G) rating
  • Meets all current protocol performance requirements:
    • PCIe Gen3/4 (8G and 16G)
    • SAS3/4 (6G, 12G, and 24G)
    • Ethernet protocols (10G and 25G per lane)
    • Infiniband (28G)
  • 1C(x4), 2C(x8), and 4C/4C+(16) right angle and vertical sizing options

Applications

  • Server
  • Storage
  • Network
  • Other data communication connectivity needs

Inside Sliver 2.0 Connectors

Chart - TE Connectivity Sliver 2.0 Connectors

Dimensions (mm)

Chart - TE Connectivity Sliver 2.0 Connectors

Videos

Yayınlandı: 2019-04-15 | Güncellenmiş: 2023-09-20