TE Connectivity Snap-Lug Quick-Disconnect Power Connectors
TE Connectivity Snap-Lug Quick-Disconnect Power Connectors are ruggedized and provide a quick method for interconnecting heavy-gauge power cables to bus bars, relays, power panels, and similar products. These devices can replace traditional terminal lugs with safe, reliable, quick-disconnect, keyed locking connectors. TE Connectivity Snap-Lug Quick-Disconnect Power Connectors are ideal for aerospace, defense, maritime, and other harsh environment applications.Features
- Snap-on/push to release, no tools required
- Color-coded and keyed connector prevents reverse polarity
- Enables connections in confined spaces
- Provides a touch-proof connection that helps prevent accidental shock under power
- Sealed interface prevents contamination
- Locking feature prevents unintentional disconnect in challenging environments
- Vibration resistant
- Single-piece installation
- No risk of foreign object damage from nuts and washers
- Click-to-lock feature reduces risk of partial mating
Applications
- Battery terminal connections
- Bulkhead power feedthroughs
- Bus bar attachments
- Terminal block connections
- Relay connections
- Grounding / grounding strap
- Power panel feeder and connections
- Distribution lines
Specifications
- -65°C to +150°C operating temperature range
- 500 mating cycles
- 125lbs. maximum when mated connector pull testing
- MIL-STD-1344, Condition V, Test D vibration
- MIL-STD-810G, Method 516.6 mechanical shock
- UL 94V-O flammability rating
Videos
Yayınlandı: 2016-07-12
| Güncellenmiş: 2022-03-11