TE Connectivity STRADA Whisper Vertical Receptacle
TE Connectivity's (TE) STRADA Whisper Vertical Receptacle enables mezzanine applications and STRADA Whisper cable connections to the center of a PCB and supports 56Gbps (PAM4 and NRZ). This vertical receptacle offers worry-free alignment and installation connecting existing STRADA Whisper headers and cable headers for mezzanine connections. The receptacle features aground shielding design that provides mechanical robustness ideal for mezzanine mechanical challenges. Increased un-mating tolerances reduce signal integrity performance issues and maintain electrical performance even when the connector is not fully mated. TE's STRADA Whisper Vertical Receptacle also offers increased system bandwidth.Features
- Connects to standard STRADA Whisper vertical mating header for mezzanine applications
- Connects to standard STRADA Whisper cable header for cable connections to center of a PCB
- 15mm stack heigh for mezzanine applications
- Fully compatible with standard card cage design practices (sequencing, wipe, lead-in, unmate)
- Signal integrity (SI) is not sacrificed. Controlled impedance and coupling throughout the design. Includes orphan grounds for 360º shielding for all differential pairs in the connector
Applications
- Servers & Storage
- Switches
- Routers
- Optical Transport
- Wireless infrastructure
Yayınlandı: 2016-10-20
| Güncellenmiş: 2022-03-11