TE Connectivity SWFR Heat Shrink Tubing

TE Connectivity's (TE) SWFR Single Wall Heat Shrink Tubing is a cost-effective solution for electrical insulation and mechanical protection from abrasion. The 2:1 shrink ratio tubing is offered in two types, highly flexible X2 thin wall and X4 very thin wall. Both types are halogen-free, permitting the tubing's use in enclosed spaces where toxic gasses from burning materials containing halogens are undesirable. TE's SWFR tubing is highly flame-retardant with UL VW-1 and CSA OFT flammability ratings.

Features

  • Highly flame-retardant with UL VW-1 and CSA OFT flammability ratings
  • Environmentally friendly formula is essentially free of halogens, permitting use in enclosed areas with emission of toxic gases
  • 2:1 shrink ratio

Applications

  • Household appliances
  • Automotive
  • Commercial electronics and communications
  • Consumer products
  • Industrial equipment

Videos

Yayınlandı: 2016-10-03 | Güncellenmiş: 2022-03-11