TE Connectivity T9S Power PCB Relay

TE Connectivity's (TE) T9S Power PCB Relay is primarily designed for solar applications and features an extended contact gap (1.8mm). This extended contact gap improves isolation and allows a user to operate a solar application in higher elevation environments. TE's T9S Relay allows coil holding voltage reduction down to 4.7V. T9S relay is UL recognized, VDE approved, and is also ideal for use in electric vehicle (EV) chargers, washing machines, dryers, and safe power supply disconnections.

Features

  • Solution for disconnect switch applications
  • Enables high current switching (8kW solar inverters)
  • Provides CAD-free application requirements

Applications

  • Photovoltaic inverters
  • Charging stations
  • Electrical grid disconnects

Specifications

  • Electrical
    • 1.8mm contact gap
    • 35A rated current
    • 250VAC rated voltage
  • Mechanical
    • 1 form A (NO) contact, 35A
    • 350mW hold power
    • Ambient temperature up to +85°C at 35A
  • Silver nickel contact material
  • Product specifications
    • VDE 40030974
    • UL E58304
    • IEC 60335-1
Yayınlandı: 2016-08-12 | Güncellenmiş: 2022-03-11