TE Connectivity U.2 Right Angle SAS Receptacles
TE Connectivity's U.2 Right Angle SAS Receptacles provide high reliability to meet Open Compute Project (OCP) lighting hardware system specifications for a PCIe-based storage unit design. The right-angle configuration of these TE U.2 SAS receptacles complements the existing portfolio of TE U.2 connectors, providing added design options for SAS and PCIe-based devices. U.2 Right Angle SAS Receptacles is rated up to 12Gbps and is backward compatible with SFF-8482, SFF-8630, and SFF-8680 connectors. This backward compatibility allows for quick and easy system upgrades. This TE right angle SAS receptacle series is ideal for use in servers, external storage systems, hard disk drives (HDDs)/HD carriers, processors blades, and mezzanine cards.Features
- Offers high reliability with TE's high-quality manufacturing capability
- Meets OCP lighting hardware system specification for PCIe-based storage units
- Supports both SAS and PCIe-based designs with right-angle configuration to complement the existing product portfolio
- Perform up to 12Gbps versus previous generations' 6Gpbs speed
- Allows for quick and easy system updates with backward compatibility with SFF-8482, SFF-8630, and SFF-8680 products
Applications
- Servers
- External storage systems
- HDD/HD carrier
- Processor blades
- Mezzanine cards
Yayınlandı: 2017-05-05
| Güncellenmiş: 2022-07-12