TE Connectivity USB Type-C® Charge-Only Receptacles

TE Connectivity's USB Type-C® Charge-Only Receptacles feature a simplified version of the standard USB Type-C interface for power-only applications. The receptacles eliminate most connectors' pins and solder points, leaving only four power and two ground pins. The 6-pin receptacles reduce complexity, failure rate, and overall product cost. TE USB Type-C Charge-Only Receptacles mate with standard USB Type-C plugs and cable assemblies for data and power transfer and require no additional hardware. The receptacles are designed to upgrade standard USB Type-C receptacles without changing the board design. The charge-only receptacles are ideal for power applications, including portable device charging, modular system interfaces, point-of-sale (POS) devices, industrial tracking/logistics, and robotics.

Features

  • Simplified versions of USB Type-C receptacle
  • Standard USB Type-C interface
  • Reduces complexity and failure rate of the connector
  • Eliminates majority of connector pins and solder points, reduces cost
  • Only four power pins and two ground pins
  • UL 94V-0-rated insulator
  • Stainless steel shell with nickel finish
  • Copper alloy, gold-plated contacts

Applications

  • Portable device charging
  • Modular system interfaces
  • POS devices
  • Industrial tracking and logistics
  • Robotics

Specifications

  • 20N max. insertion force
  • 6N min. extraction force
  • 20,000-cycle durability
  • -30°C to +85°C operating temperature range
View Results ( 6 ) Page
Parça Numarası Veri Sayfası Açıklama Montaj Açısı
2479774-1 2479774-1 Veri Sayfası USB Konnektörleri USB-C Charge Only Receptacle,6 Pin, Top Mount, 1u GF Right Angle
2479774-2 2479774-2 Veri Sayfası USB Konnektörleri USB-C Charge Only Receptacle,6 Pin, Top Mount, 3u GF Right Angle
2480790-1 2480790-1 Veri Sayfası USB Konnektörleri USB-C Charge Only Receptacle,6 Pin, Vertical, Long, 3u GF Vertical
2480803-1 2480803-1 Veri Sayfası USB Konnektörleri USB-C Charge Only Receptacle,6 Pin, Vertical, Short, 3u GF Vertical
2480842-1 2480842-1 Veri Sayfası USB Konnektörleri USB Type-C Charge-Only Receptacle,6 Pin, Vertical, Short, 3u GF Vertical
2480843-1 2480843-1 Veri Sayfası USB Konnektörleri USB Type-C Charge-Only Receptacle,6 Pin, Top mount, 3u GF Right Angle
Yayınlandı: 2024-02-20 | Güncellenmiş: 2025-03-13