TE Connectivity Z-PACK 2mm Enriched Hard Metric (eHM) Connectors

TE Connectivity's (TE) Z-PACK 2mm Enriched Hard Metric (eHM) Connectors include the 2mm HM female assembly connector and the 2mm HM male connector. The Z-PACK connectors offer a 500Vrms rated voltage, 104MΩ min insulation resistance rating, and 250 matings and unmatings. TE Z-PACK 2mm eHM Connectors are ideal for modular test instruments, industrial computers, high-speed rail subsystems, and medical imaging devices. 

Features

  • 500Vrms rated voltage
  • 1A to 5A current rating
  • 104MΩ min insulation resistance
  • 20mΩ max contact resistance
  • 250 matings and unmatings
  • -55°C to +125°C operating temperature range

Applications

  • Industrial automation and control
  • Medical and healthcare applications
  • Test and measurement
  • Modular test instruments
  • Industrial computers
  • High-speed rail subsystems
  • Medical imaging devices
Yayınlandı: 2019-03-19 | Güncellenmiş: 2023-09-19