TE Connectivity / Corcom H, HQ, HT & HZ Medical Power Line Filters
TE Connectivity's (TE) Corcom Medical Power Line Filters include the H, HQ, HT, and HZ series, featuring an expansion of 20A versions. These filters are designed for easy connection and available for chassis or panel installation. Other features include minimal leakage current, low-profile design, and capacitive input for maximum filter performance. TE Corcom Medical Power Line Filters are compliant with internal spacing requirements for UL60601-1, 3rd edition, applications and UL recognized, CSA certified, and VDE approved. Suitable applications include dialysis machines, diagnostic equipment, medical lasers, CAT scanners, MRT scanners, dentist equipment, operating room equipment, and physical therapy equipment.Features
- Provide minimal leakage current suitable for medical equipment
- Designed for easy connection and installation
- Compliant with internal spacing requirements for UL60601-1, 3rd edition applications
- Capacitive input provides maximum filter performance
- Low-profile design allows for a space-saving solution
- UL recognized, CSA certified, and VDE approved
Applications
- Dialysis machines
- Diagnostic equipment
- Medical lasers
- CAT scanners
- MRT scanners
- Dentist equipment
- Operating room equipment
- Physical therapy equipment
- Low leakage
Yayınlandı: 2013-12-18
| Güncellenmiş: 2025-03-13