TE Connectivity CROWN CLIP Sr. 420A Power Connectors
TE Connectivity's (TE) CROWN CLIP Sr. 420A Power Connectors feature a compact, high-current, and blind-mate design for easy installation and use. The connectors' blind-mate capability minimizes misalignment up to 2mm with angled floating. TE CROWN CLIP Sr. 420A Power Connectors offer a silver-plated copper alloy for conductivity, which mates with a 3mm-thick plated busbar for a separable connection. The connectors are ideal for renewable energy systems, industrial power, and data center/networking applications.Features
- Blind mate features facilitate installation
- Minimizes misalignment
- Provides 12V to 48V power capability
- Compact, high-current design allows easy use
- Builds on CROWN BAND contact technology
- Silver-plated copper alloy for conductivity
- Mates with 3mm-thick plated busbar for separable connection
Applications
- Electric vehicle charging stations
- Manufacturing and assembly lines
- Large-scale commercial building power
- Servers
- Rack mount
- Storage solutions
- Networking switches
Additional Resources
Yayınlandı: 2023-10-25
| Güncellenmiş: 2023-10-30