TE Connectivity DBA6171Cx 5G/4G Indoor/Outdoor Blade Omni Antennas

TE Connectivity's (TE) DBA6171Cx 5G/4G Indoor/Outdoor Blade Omni Antennas support harsh environments with IP67 (outdoor) and non-rated (indoor) configurations. With an excellent performance from 617MHz to 6000MHz, the design is ruggedized to support high-vibration environments that may be experienced over the product's life. The TE DBA6171Cx antennas offer excellent frequency performance and can be configured to support operation up to 7125MHz. The articulating/hinged/swivel connections allow for various installation and mounting options making this an extremely diverse antenna family for IoT or gateway device applications. These antennas are suitable for indoor/outdoor 5G IoT, Cellular access points, private cellular networks, light outdoor applications, etc.

Features

  • Global 5G coverage from 617MHz to 6000MHz frequency range
  • Configurable for operation up to 7125MHz frequency
  • Ready for future 5G rollouts up to 6GHz frequency
  • Indoor and/or outdoor-rated options
  • Suitable for private 5G/cellular installations when used with appropriate gateway devices
  • Ability to rotate and/or point the antennas for maximum coverage and efficiency
  • Designed with firm connector resistance to avoid connectors loosening
  • Robust hinge mechanism prevents the antenna from drooping after installation

Applications

  • Primary industries
    • IoT
    • Fixed wireless access
  • Markets
    • Indoor 5G IoT
    • Outdoor 5G IoT
    • Cellular access point
    • Fixed wireless access devices
  • Private cellular networks
  • Factory/industrial
  • Garden center
  • Light outdoor applications
TE Connectivity DBA6171Cx 5G/4G Indoor/Outdoor Blade Omni Antennas

Videos

Overview

TE Connectivity DBA6171Cx 5G/4G Indoor/Outdoor Blade Omni Antennas

Mechanical Drawing

Mechanical Drawing - TE Connectivity DBA6171Cx 5G/4G Indoor/Outdoor Blade Omni Antennas
Yayınlandı: 2023-05-08 | Güncellenmiş: 2025-06-05