TE Connectivity / DEUTSCH MIL-DTL-38999 Series I Circular Connectors

TE Connectivity's (TE) DEUTCH MIL-DTL-38999 Series I Standard Circular Connectors are military-specific approved and feature high-density layouts with up to 128 data connections and 23A rated power contacts. Fifty-seven insert arrangements utilizing 2 to 128 contacts, are tooled and qualified to MIL-DTL-38999 Series I. Contacts come in sizes 22, 20, 16, 12, and 8 (coax and twinax), and terminating wire sizes from 28AWG to 12AWG, including coaxial cable. Features include bayonet coupling, scoop-proof cadmium and nickel platings for environmental protection. TE's MIL-DTL-38999 Series I Standard Circular Connectors are created for use in hazardous environments where reliable interconnections are required.

Features

  • MIL-DTL-38999
  • High density
  • Scoop-proof design
  • Up to 128 contacts per connector
  • Qualified to VG 95319 specifications
  • EMI/RFI shielding
  • 500 mating cycles
Yayınlandı: 2016-04-20 | Güncellenmiş: 2025-04-01