TE Connectivity / DEUTSCH DBAS 9 Series Connectors

TE Connectivity's (TE) DEUTSCH DBAS 9 Series Connectors offer up to 500 mating / unmating cycles and variants available for up to 1500 cycles. These connectors are designed for high performance and high reliability and feature a visual and sensitive push-pull locking system for blind mating. The leading clip in the DEUTSCH DBAS 9 series helps prevent any accidental unmating on demand. TE DEUTSCH DBAS 9 Series Connectors are suitable for use in harsh aerospace, military, and space applications due to their extreme reliability.

Features

  • High reliability
  • High performance
  • Push-pull locking system for blind mating
  • Leading clip to prevent unmating

Applications

  • Aerospace
  • Military
  • Space

Specifications

  • 500 full mating / unmating cycles
    • Variants available up to 1500 cycles
  • -55°C to +200°C operating temperature range
  • 5A up to 46A contact current rating
  • Standards
    • Standards SAE/AS81703 Series III
    • UTE93422 Model HE 311
    • MIL-DTL 38999
Yayınlandı: 2022-05-06 | Güncellenmiş: 2023-01-05