TE Connectivity / DEUTSCH DT Family Connectors

TE Connectivity's (TE) DEUTSCH DT Family of Connectors are environmentally-sealed connectors designed for cable-to-cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal-level circuits in harsh environmental conditions where small connection degradation may be critical, TE DT general-purpose connectors provide reliability and performance as well as cost-effectiveness. These connectors feature a wire range of 14AWG to 20AWG. The DT family operates at 250VAC / 250VDC and has a 12V / 24V / 48V nominal architecture. The DT housings are available in 2-, 3-, 4-, 6-, 8-, and 12-pin configurations and use size 16 DEUTSCH contacts, each with a 13A continuous current rating. The housings feature an integrated latch for mating.

Features

  • Accepts contact size 16 (13A)
  • 14AWG to 20AWG (2.50mm2-0.50 mm2)
  • 2, 3, 4, 6, 8, and 12 cavity arrangements
  • In-line, flange, or PCB mount
  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedgelocks confirm contact alignment and retention (order separately)
  • Available accessories: Backshells, boots, dust caps, gaskets, and mounting clips

Design Tools

Videos

Yayınlandı: 2015-05-27 | Güncellenmiş: 2026-08-05