TE Connectivity / DEUTSCH DTM EEC Headers

TE Connectivity's (TE) DEUTSCH DTM EEC Headers with TNC/SMA Interface provide rugged, sealed connectivity for printed circuit board designs in demanding environments. These headers combine a DEUTSCH DTM connector interface with either a sealed TNC or SMA coaxial connector interface to support compact, protected PCB applications. Built for design flexibility, these headers use coaxial interfaces on a flexible cable, which helps route connections to different PCB areas and enables improved layout options. The headers also pair with DEUTSCH PCB enclosures to help create sealed custom electronics and controllers. TE DEUTSCH DTM EEC Headers are used in applications such as vehicle electronics, telematics, in-vehicle communication, heavy machinery control, electric and hybrid commercial vehicles, and cargo monitoring systems.

Features

  • Withstands tough environmental conditions
  • Interfaces for 12-position DEUTSCH DTM connectors
  • TNC/SMA interfaces
  • Easy integration
  • Environmentally sealed design
  • Enhanced design flexibility
  • Ready-made solution

Applications

  • Vehicle electronics systems
  • Telematics and fleet management
  • Environmental monitoring
  • Automated vehicle systems
  • In-vehicle communication systems
  • Heavy machinery control panels
  • Safety and surveillance systems
  • Electric and hybrid vehicles
  • Public transportation
  • Cargo and freight systems

Specifications

  • Wire-to-board connector system
  • 12 positions
  • 4.19mm centerline (pitch)
  • Right-angle PCB mount orientation
  • Fully shrouded header type
  • Rectangular connector shape
  • 8, 12, 24, and 48 cavities
  • 250VAC/250VDC operating voltage
  • 12V/24V nominal voltage architecture
  • Size 20 contact
  • 1.02mm mating pin diameter
  • 7.5A contact current rating
  • -55°C to +125°C operating temperature range
  • IP67, IP68, IP6K9K protection ratings
Yayınlandı: 2020-12-07 | Güncellenmiş: 2026-07-09