TE Connectivity DMC-MD Shielded Cable Clamp

TE Connectivity's (TE) DMC-MD Shielded Cable Clamp is a two-piece, interchangeable module that provides strain relief while attaching to both EN4165 plugs and extended receptacles. The symmetrical halves make for easy mateability, along with two stainless steel self-tapping screws and back ridges for added grip. This cable clamp mates with all DMC-MD single module connectors, requires no special tooling, and can operate in -55°C to +175°C temperatures. TE's nickel-plated thermoplastic module is ideal for lighting, seat wiring and actuation, cabin wiring, passenger service units, and onboard entertainment systems.

Features

  • Based on European Standard EN4165 design - attaching to both EN4165 plugs and extended receptacles
  • Mates with all DMC-MD single-module connectors
  • Easy to install with self-tapping screws and ridges for added grip
  • Eliminates the need for cable ties or special tooling
  • Composite, nickel-plated thermoplastic construction
  • -55°C - 175°C operating temperatures
  • Simple shield termination

Applications

  • Onboard entertainment systems
  • Lighting
  • Cabin wiring, seat wiring, and actuation
  • Passenger service unit

Exploded View

Mechanical Drawing - TE Connectivity DMC-MD Shielded Cable Clamp
Yayınlandı: 2018-06-19 | Güncellenmiş: 2026-03-27