TE Connectivity Digital Micromirror Device 257 Socket
TE Connectivity's (TE) Digital Micromirror Device (DMD) 257 Socket provides a reliable solution for DMD chipsets. An anti-hook contact design helps protect the terminal from damage during the operation process and ensures the chip is mounted securely. The contact's low loading force minimizes the risk of the chipset cracking. TE's DMD 257 Socket is ideal for consumer electronics with applications in digital light processing projectors, laser TVs, portable projectors, digital signage, gaming, and home cinema.Features
- 257 positions
- 30gf normal contact force at nominal deflection
- Electrical
- 12VAC/DC maximum voltage rating
- 0.5A maximum current rating per contact
- 800MΩ minimum insulation resistance
- 30 cycles durability
- Materials
- Copper alloy, gold plating contacts
- High-temperature, UL 94-V0-rated thermoplastic housing
Applications
- Portable projectors
- Digital signage
Yayınlandı: 2018-11-09
| Güncellenmiş: 2023-01-06