TE Connectivity Double-Slot SIAMEZE Terminals

TE Connectivity's (TE) Double-Slot SIAMEZE Terminals simplify complex wiring challenges for valves operating in space-constrained environments. These advanced terminals enable the simultaneous connection of multiple wires, streamlining assembly and improving efficiency. The SIAMEZE terminals are designed to accommodate magnet wire (aluminum and copper), lead wire, and diode lead in a single compact terminal. These three wire types maximize efficiency while maintaining performance. TE Double-Slot SIAMEZE Terminals utilize Insulation Displacement Connection (IDC) technology for efficient, high-quality, and clean assembly processes. Applications include solenoid valves, compact motors, and pumps.

Features

  • Double-slot design enables simultaneous integration of multiple wire types (magnet wire, lead wire, and diode lead) with wide wire size compatibility
  • Compact solution is highly suitable for space-constrained applications
  • Reliable IDC for superior electrical performance and efficiency

Applications

  • HVAC
  • Appliances
  • Automotive
  • Industrial

Specifications

  • 3.1mm centerline
  • 0.16mm to 1.02mm copper magnet wire range
  • 22AWG to 18AWG lead wire size range
  • 0.60mm to 0.80mm diode wire range
  • -40°C to +105°C operating temperature range
  • Copper alloy contact

Product Highlights

Infographic - TE Connectivity Double-Slot SIAMEZE Terminals

Application Examples

Chart - TE Connectivity Double-Slot SIAMEZE Terminals
Yayınlandı: 2025-11-12 | Güncellenmiş: 2026-03-10