TE Connectivity Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high-density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal-level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with a diverse range of housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability that allows for expansion as needed. Typical applications for TE Dynamic Series Ruggedized Connectors include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and more.

Features

  • Ruggedized, industrialized package
  • Includes wire-to-board, wire-to-panel and wire-to-wire connectors with diverse housings
  • Suitable for a broad range of applications requiring low-level signal through high current power circuits
  • Covers applications up to 65A with variety of sub-categories
  • Centralized wiring system saves time and money by offering modular capability to expand as needed
  • Standardized contacts limit amount of application tooling required
  • Standard crimp and spring clamp variations of parts available

Applications

  • Industrial control
  • HMI
  • Data communication
  • Motion and drives
  • Production equipment
  • Robotics
  • Servo drives
  • Elevators/Escalators
  • Power distribution
  • Industrial process controls
  • Factory automation computers
  • Numeric controllers
  • Variable frequency drives
  • Switching power supplies

Product Overview

TE Connectivity Dynamic Series Ruggedized Connectors

Videos

Yayınlandı: 2014-04-17 | Güncellenmiş: 2026-03-05