TE Connectivity Easy-Lock Plastic Signal Connectors (PSC)
TE Connectivity's (TE) Easy-Lock Plastic Signal Connectors (PSC) are based on the easy-application concept. TE Easy-Lock PSC supports up to 5A current for reliable connections in industrial applications and provides standard IP67 protections. These connectors support machine crimping to improve assembly efficiency and provide virtually error-free installation and mating in the field. Easy-Lock PSC allows designers to carry various signals from wire gauge AWG24 to AWG18 connections.Features
- Lock latch design
- Similar panel design on 8/12 positions
- Optional gold- and tin-plated contacts
- Carries various signals from AWG24 to AWG18 connections
- IP67 environmental protection
- Design features three different keys
- UL/TUV/CE qualified
Applications
- Battery energy storage systems
- Industrial robotics
- Industrial machinery
- Warehouse automation equipment
Specifications
- 63V/5A maximum ratings
- Meets UL1977 and TUV61984 standards
- Designed to 108-137685 specifications
Additional Resource
Yayınlandı: 2024-08-15
| Güncellenmiş: 2024-08-26