TE Connectivity / Entrelec Cable Entry Plates (CEPs)
TE Connectivity's (TE) Entrelec Cable Entry Plates (CEPs) are designed to allow pre-terminated cables (cables with connectors already attached) to pass through an enclosure wall or panel while maintaining the panel's IP rating. These cable management components also provide strain relief and a low-cable-entry solution. These TE CEPs speed up installation by up to 50% while reducing downtime and accelerating time-to-market. The plates reduce cable congestion, improve maintenance access, and support better cooling, boosting operational cost-effectiveness.
Features
- Insert cable with connector (pre-terminated connector)
- Modular design
- Integrated cable management
- Durable construction
- Compact footprint
- Tool-less installation options
- UL compliant
- UL 94V-0 flammability rating
- High strain relief
Applications
- Robotics
- Warehouse automation
- Semiconductor manufacturing equipment
- Heating, ventilation, and air-conditioning (HVAC)
- Data centers
- Control cabinets
Specifications
- -40°C to +100°C operating temperature range
- IP66 environmental rating
- 3mm to 33mm wire range
Additional Resources
Accessories
Frame Dimensions
Application Example
Yayınlandı: 2026-02-24
| Güncellenmiş: 2026-02-26