TE Connectivity Entrelec DBL Power Distribution Blocks
TE Connectivity's (TE) Entrelec DBL Power Distribution Blocks offer a compact and modular design with three configuration options. Designers can configure TE's Entrelec DBL Power Distribution Boxes as single- or multi-pole splitters or group several inputs into one output. These power distribution blocks include a flexible cover that facilitates identification and wiring. The modular and touch-proof design concept eliminates the need for bus bars, isolators, fasteners, or protection screens. The series offers a 1500VDC voltage rating that is designed to meet solar-inverter requirements. DBL boxes are also ideal for power distribution in a variety of industrial and commercial equipment.
Features
- Three possible configurations
- Single-pole splitter configuration (split of power main input into several outputs)
- Multi-pole splitter configuration (interlocking function and ready-to-use marking kit included)
- Grouping configuration (groups several inputs into one output)
- Flexible cover facilitates identification and wiring
- Reversible, two-direction opening, snap-on
- All wiring data and specifications visible on top
- Voltage rating adapted to solar-inverter requirements
- Modular and touch-proof concept eliminates the need for bus bars, isolators, fasteners, and protection screens
- Accepts aluminum and copper conductors
Applications
- Distributing power in industrial and commercial panels
- Heating, ventilation, and air conditioning (HVAC)
- Power distribution units
- Combining photovoltaic (PV) strings in one output
- PV combiner boxes
- Central inverters in solar power plants
Specifications
- 7 to 14 positions
- 80A to 550A maximum current
- 1kVAC / 1.5kVDC rated voltage
Configuration Options
Videos
Yayınlandı: 2019-10-24
| Güncellenmiş: 2026-03-04