TE Connectivity EP-SMA 27GHz RF Connectors, Adaptors, & Assemblies

TE Connectivity’s (TE) EP-SMA 27GHz RF Connectors, Adaptors, and Cable Assemblies provide low insertion loss and low voltage standing wave ratio (VSWR) to meet the needs required in test and measurement, aerospace and defense, and wireless markets. The adaptors offer <1.15 (max.) typical VSWR and the cable assemblies: <1.20. The EP-SMA series features 50Ω nominal impedance and -65°C to +165°C temperature range. The components have the same footprint as SMA-6GHz, 12GHz, 18GHz solutions, so there is typically no need to change the layout to allow higher frequencies of up to 27GHz or higher electrical SMA performance. Applications for TE EP-SMA 27GHz RF Connectors, Adaptors, and Cable Assemblies include 5G, Automated Test Equipment (ATE), bench tops, modules, wireless devices, and radars.

Features

  • VSWR and insertion loss performance is superior to previous generations of SMA-6GHz, 12GHz, and 18GHz
  • EP-SMA 27GHz adaptors perform at <1.15 VSWR
  • Cable assemblies perform at <1.20 VSWR frequency (compared to similar products at 1.25 VSWR)
  • Maintains same footprint as SMA-6GHz, 12GHz, and 18GHz, typically no need to change layout to allow higher frequencies of <27GHz or higher electrical SMA performance
  • Variety of SMA connectors, adaptors, and cable assemblies with frequencies up to 110GHz

Applications

  • 5G
  • ATE
  • Bench tops
  • Modules
  • Wireless devices
  • Amplifiers, couplers, dividers, mixers, relays, attenuators, fitters, antennas
  • Radars (radio detection and ranging)

Specifications

  • 27GHz operating frequency
  • VSWR (max.) typical
    • Adaptors: <1.15
    • Cable assemblies: <1.20
  • 50Ω nominal impedance
  • 500 cycles
  • -65°C to +165°C temperature range
  • Meets standard MIL-STD-348B, IEC 60169-15
Yayınlandı: 2021-06-09 | Güncellenmiş: 2022-03-11