TE Connectivity FAKRA, MINI FAKRA, & MATE-AX Cable Assemblies

TE Connectivity's (TE) FAKRA, MINI FAKRA, and MATE-AX Cable Assemblies are designed to meet the rigorous demands of high-frequency applications. These assemblies feature robust construction, ensuring reliable signal transmission even in harsh environments. The FAKRA connectors offer a sturdy snap-in connection, replacing traditional screw-on SMA connectors, and are optimized for automated manufacturing. The MINI FAKRA connectors provide a compact solution for tight spaces, while the MATE-AX connectors support advanced automotive data transmission up to 15GHz. TE FAKRA, MINI FAKRA, and MATE-AX Cable Assemblies are ideal for IoT, vehicle-to-everything (V2X), and telematics applications, offering engineers a versatile and efficient connectivity solution.

Features

  • Easy installation
  • Screw-on SMA cable assemblies
  • Can replace SMA cable assemblies in new designs
  • Works in high-vibration applications
  • Waterproof design works well in harsh environments
  • Snap-in connection
  • Terminal design optimized for automated manufacturing
  • Compatible with existing brands

Applications

  • IoT
  • Antennas
  • Telematics
  • IP cameras
  • V2X

Specifications

  • 6GHz to 15GHz frequency range
  • 1 to 4 positions
  • 14 key codes (FAKRA)
  • Sealed, unsealed, 90°, and 180° orientation variants
  • Up to 75% reduction in PCB footprint (MATE-AX)
Yayınlandı: 2025-05-06 | Güncellenmiş: 2025-11-13