TE Connectivity FASTON F-Series Terminals
TE Connectivity's (TE) FASTON F-Series Terminals feature a low profile, a lower mating force, and easy insertion, particularly when mating tabs are located in difficult-to-reach areas. These robust terminals offer high normal forces in the contact area, good wiping action during contact engagement, and long-life interconnections. TE FASTON F-Series Terminals are constructed to meet the highest quality and safety requirements for numerous applications in a wide variety of industries and markets.
Features
- Minimum profile
- Profiled edge contact is eliminated
- Lower mating force
- Low insertion force (1st insertion 35N maximum)
- High normal forces in the contact areas
- Good wiping action during contact engagement
- Mechanically stable contacts in mated position
- F crimp for straight versions
- C crimp for flag versions
- Crimp technology
- Steel nickel-plated material
- Leaf-spring design
- Easy handling, robust design
- Long-life interconnections
- Designed for ruggedness and durability
- Suitable for automation processes
- Easy to insert, especially when the mating tabs are located in difficult-to-reach areas
Applications
- High-temperature applications
- Small appliances
- Electric motors
- Power tools and supplies
- Laundry and refrigeration
- Lift equipment and elevators
- Lighting
- Air conditioning
Yayınlandı: 2015-05-21
| Güncellenmiş: 2025-11-24