TE Connectivity Heavy Duty Sealed Connector 90° & 180° Headers

TE Connectivity's (TE) Heavy Duty Sealed Connector 90° and 180° Headers provide control unit connectivity in industrial and commercial transportation designs. IP67- and IP69K-rated environmental sealing protects against dust and water ingress, making the headers ideal for harsh environments. These TE headers offer vertical (180°) and right-angle (90°) configurations to fit various design needs. With a wide range of off-the-shelf and customizable options, Heavy-Duty Sealed Headers meet the demands of intelligent systems across various applications, including truck, bus, agriculture, construction, industrial, and automotive sectors.

Features

  • 90° and 180° angled pins
    • Provides more application flexibility
    • Tackles a wider range of use cases
  • Glued header
    • Offers space-saving benefits without the need for screwing
    • Suitable for applications with space restrictions
  • Multiple positions available
    • Allows for various configurations to meet different needs
    • Provides better flexibility in product design
  • IP69K protection
    • Protects against mud and dust ingress
    • Helps ensure superior performance, reliability, and longevity
  • Engine and gearbox vibration level
    • Maintains functionality even under intense vibration
    • Reduces the risk of loose connections
  • Up to 60VDC voltage
    • Supports higher voltage capacity
    • Caters to increasing electrification trends in heavy-duty vehicles
  • Solder pins
    • Provides a strong, permanent connection between the header and PCB
    • Helps prevent disconnections
  • V-0 material
    • Uses flame-retardant materials to reduce fire propagation risk in case of electrical failures
    • Meets regulatory requirements and improves overall reliability

Applications

  • Heavy-duty trucks
  • Buses
  • Agricultural vehicles
  • Construction vehicles
  • Automotive
  • Industrial

Specifications

  • Right-angle (90°) and straight (180°) versions
  • 4, 8, 12, and 18 positions
  • IP67 and IP6K9K (with cover and counterpart) ingress protection

Header Types

Chart - TE Connectivity Heavy Duty Sealed Connector 90° & 180° Headers

Videos

Yayınlandı: 2025-11-12 | Güncellenmiş: 2025-12-29