TE Connectivity High Current PCB Power Tap

TE Connectivity's (TE) High Current PCB Power Tap features a screw-type terminal design and withstands currents of up to 40A. This power tap is designed to bring a power supply to PCB applications and is for use with a 1.6mm minimum thickness PCB. Suitable applications for this high current power tap from TE include major home appliances, commercial AC, heat pumps, and diverse industrial environments with high power on PCBs. 

Features

  • Screw-type design
  • Up to 40A current capability
  • For use with 1.6mm minimum thickness PCBs
  • 3Nm maximum torque applied to screw

Applications

  • HVAC
  • Appliances
  • Industrial machinery
  • Heat pumps
  • High power on PCBs

Dimensions

Mechanical Drawing - TE Connectivity High Current PCB Power Tap
Yayınlandı: 2025-05-01 | Güncellenmiş: 2025-05-30