TE Connectivity High-Density BNC Cable Assemblies
TE Connectivity's (TE) High-Density BNC Cable Assemblies are available in lengths from 6" to 39.37" and are optimized for 12G serial digital interface (SDI) broadcast video solutions. These high-density assemblies are ideal for industrial camera systems, large video transmission systems, broadcast systems, and video signal applications. Using a customized insertion/extraction tool, the cable assemblies can be connected and disconnected to receptacles mounted on the panel using a bayonet-style mounting interface, even when space is limited. TE High-Density BNC Cable Assemblies offer up to 75Ω performance.Features
- 6" to 39.37" cable length range
- Quarter-turn bayonet-style coupling design includes locking feature
- Up to 75Ω performance
- Optimized for 12G SDI broadcast video solutions
Applications
- Large video transmission systems
- Industrial cameras
- Broadcast equipment
- Satellite headends
- Digital video and high-definition TVs (HDTVs)
- Instrumentation
Accessories
Yayınlandı: 2024-08-05
| Güncellenmiş: 2024-08-14