TE Connectivity High Density Card Edge Power Connectors
TE Connectivity's (TE) High Density Card Edge Power Connectors have high current densities, with a 5.08mm power contact pitch operating at 25A/contact on average. These connectors feature a low contact resistance of 0.4Ω on average. The connectors provide low temperature rise and low power loss on the connector while meeting common industry PCB footprint designs with a 1.27mm signal pitch. The edge power connectors also perform reliably in harsher environments with a maximum operating temperature of +130°C. TE's High Density Card Edge Power Connectors are ideal for data communication, including servers, switches, and storage devices.Features
- 1.27mm signal contact pitch, 5.08mm power contact pitch
- 25A (average) power contact current
- 100V working voltage
- 0.4mΩ average contact resistance
- 40N maximum mating force with nominal mating PCB
- 250A/in max current density
- Provides lower temperature rise and lower power loss on the connector
- Common PCB Footprint
- Flexible configuration with different contact quantities and positions
- Better scalability (AC and DC, low power and high power)
- Reliable Performance
- Excellent mechanical and electrical performance
- Easy mating/un-mating
Applications
- Servers
- Switches
- Storage Devices
Yayınlandı: 2018-03-19
| Güncellenmiş: 2023-01-20