TE Connectivity High Power Charging Inlets

TE Connectivity's (TE) High Power Charging Inlets support high-power charging, reducing downtime and maximizing productivity. These inlets feature a rugged design for vehicles and equipment that operate in harsh environments and have extended lifetimes. Capable of supporting continuous higher power charging of up to 500A for quick charging, these inlets allow vehicles to work in harsh off-highway conditions without the risk of a charging failure. These inlets are modular, allowing users to customize the product to their specific requirements, including a choice of 95mm2 or 120mm2 DC cable, optional protective flaps to keep out dust and moisture, and an LED charging indicator option. TE High Power Charging Inlets are suitable for charging battery electric vehicles with either AC or DC charging.

Features

  • Supports continuous higher power charging up to 500A for quick charging
  • Allows vehicles to work in harsh off-highway conditions without risk of charging failure
  • Optimal thermal management is upheld along charging pathway
  • 95mm2 to 120mm2 cable options
  • Optional LED indicators and AC charging with flexibility to choose for end users
  • Pre-assembled kits and pigtail cable assemblies
  • Flap assembly provides extra protection from harsh elements (dust, oil, etc.)
  • Designed to withstand high-vibration environments

Applications

  • Trucks
  • Buses
  • Agriculture
  • Construction
  • Special vehicles
  • Mining

Specifications

  • Current rating
    • Up to 80A AC (CCS1)
    • Up to 63A AC (CCS2)
    • 500A DC
  • Up to 250VAC, 1000VDC voltage rating
  • UL 94V-0 flammability rating
  • IP67 protection rating
  • -40°C to +85°C temperature range

Videos

Yayınlandı: 2024-06-17 | Güncellenmiş: 2026-03-05