TE Connectivity Higher Height Spring Fingers
TE Connectivity's Higher Height Spring Fingers are an addition to the existing PCB universal ground contacts portfolio that offers from 0.8mm to 7mm height options. The higher height options offer advantages like good clearance and inexpensive methods to connect multiple PCBs. The high-end performances and the well-grounded connection from these contacts help prevent EMI noise and static. The higher-height spring fingers are available in preloaded, C, and box mounting types for versatility in PCB design. These spring fingers support a wide range of applications, including IoT, industrial, automotive, and consumer electronics.Features
- Higher-dimension PCB ground contacts
- 0.8mm to 7mm design options
- Mounting options:
- Preload type
- C-type
- Box type
- Easy to meet clearance requirements with higher height options
- 0.5A to 2A operating range
- Robust design:
- Wide cantilever to resist lateral force
- Dimples on contacts to enhance contact force
- Support automated production line
- Increased ease of installation and improved auto-assemble efficiency
- Easier and more economical methods to connect multiple PCBs
Applications
- Consumer electronics:
- Point of Sales (POS) systems
- Industrial:
- Control panels
- Semiconductor test and measurement
- IoT:
- Smart home
- Smart security
- Appliances:
- Home appliances
- Thermostats
- Automotive:
- Infotainment systems
Yayınlandı: 2022-12-23
| Güncellenmiş: 2023-01-04