TE Connectivity / Holsworthy HPCR Ceramic Composition Resistors

TE Connectivity's (TE) / Holsworthy HPCR Ceramic Composition Resistors offer a 2W power rating, 150A peak current rating, and 1100V peak voltage. These resistors feature "bulk" construction that produces an inherently non-inductive resistor and allows energy and power to be uniformly distributed through the entire ceramic resistor body. HPCR resistors are an alternative to carbon composition resistors and can be used as drop-in replacements for 2W sizes. TE HPCR Ceramic Composition Resistors provide excellent performance where high peak power or high energy pulses must be handled in a small size.

Features

  • Bulk construction
  • Uniform distribution of energy throughout resistor body
  • Alternative to carbon composition resistors
  • Large peak energy in a small size
  • High voltage and energy absorption

Applications

  • Pulse waveforms
  • EMI/EFI test circuits
  • RF dummy load circuits
  • Capacitor dump circuits

Specifications

  • 5R6 to 1K8 resistance range
  • 2W power rating
  • 170J rated peak energy
  • 1100V rated peak voltage
  • 150A rated peak current
  • -55°C to +230°C operating temperature range
Yayınlandı: 2022-07-08 | Güncellenmiş: 2022-07-14