TE Connectivity EMI Shielding Honeycomb Ventilation Panels
TE Connectivity's (TE) EMI Shielding Honeycomb Ventilation Panels offer a lightweight design, high shielding performance, and good airflow. These panels consist of an aluminum honeycomb foil in a rigid extruded aluminum mounting frame. Formed into a series of honeycomb cells glued and perforated or laser welded at the joint, the foil provides a conductive path at each joint. While the foil is conductive in all directions, to further enhance EMI performance, two pieces of honeycomb polarized at 90° to each other are recommended. TE EMI Shielding Honeycomb Ventilation Panels are suitable for electronic enclosures, air conditioning units, fan housings, and communication shelters.Features
- Guides electromagnetic waves into or out of the enclosure
- Provides EMI shielding over an aperture while still allowing good airflow
- High shielding performance
- Lightweight design
Applications
- Electronic enclosures
- Air conditioning units
- Fan housings
- EMC racks
- Communication shelters
Specifications
- 6063-T6 aluminum frame
- ABS UL 94-V0 fan vent housing
- Aluminum honeycomb foil 5052 grade, 3.2mm cell size
Videos
Yayınlandı: 2025-01-23
| Güncellenmiş: 2025-08-24