TE Connectivity Type HPBA Braking Resistor Assemblies
TE Connectivity's (TE) Type HPBA Braking Resistor Assemblies are designed to increase the braking torque capability of a variable frequency drive. This results in faster and more controlled braking for the drive and increases the braking torque of the drive system. These braking assemblies are manufactured using heavy-gauge galvanized steel with a wired terminal block and provisions for an optional thermostat. TE Type HPBA Braking Resistor Assemblies are built to withstand harsh environments while maintaining a professional design with a wide range of enclosure options. These resistors are available in horsepower, input voltage, and duty cycle combinations. Applications include industrial, variable frequency drives, servo motors and drives, warehouse automation, and robotics.Features
- Produces faster, more controlled braking for drives
- Increases the braking torque of the drive system
- Available in 0.5HP to 500HP drive horsepower
- 24 enclosure options available
- 5 duty cycles and 3 drive input voltage designs
- 100% and 150% braking torque available
Applications
- Variable frequency drives
- Servo motors and drives
- Industrial
- Warehouse automation
- Robotics
Specifications
- 0.5HP to 500HP (voltage dependent)
- 230V, 460V, and 575V drive input voltage
- 5 duty cycles based on cycle time of 1 minute: 10%, 20%, 30%, 50%, 100%
- 100% and 150% braking torque
- 0.5A to 800A peak braking current
- 63Ω to 2kΩ resistance range
- 10% resistance tolerance
Additional Resources
Yayınlandı: 2021-12-02
| Güncellenmiş: 2024-09-05